Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1727-1802E/MF

Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1727-1802E/MF
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1727-1802E/MF.

Microchip

Datasheet36 pages5 years ago

Electro Sonic

Augswan

Inventory History

3 month trend:
+130%

CAD Models

Download Microchip MCP1727-1802E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 1.872
Stock
142,547
136,767
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
1.8 V
1.8 V
Output Current
1.5 A
1.5 A
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-08-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Dfn 1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes
Microchip MCP1727-3002E/MF; LDOVoltage Regulator; 1.5A; 3V 2%; 2.3 to 6Vin; 8-Pin DFN
Microchip MCP1727-5002E/MF; LDOVoltage Regulator; 1.5A; 5V 2%; 2.3 to 6Vin; 8-Pin DFN
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
STMicroelectronicsLD39150PU-R
LD39150 Series 1.5 A 1.22 to 5 V Ultra LDO BiCMOS Voltage Regulator -DFN-6 (3x3)

Descriptions

Descriptions of Microchip MCP1727-1802E/MF provided by its distributors.

Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1727-1802E/MF
60dB(100Hz) 220μA positive electrode Fixed 1.5A 1 1.8V 2.3V 1.8V 6V 550mV@ 1.5A 0.5%(Typ) 0.05(Typ) DFN-8 SMD mount 3mm*3mm*880μm
MCP1727 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 950mum 1.5A -40C~125C
IC, LDO, 1.5A, 1.8V, 8DFN; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout V
IC, LDO, 1.5A, 1.8V, 8DFN; Primary Input Voltage:2.35V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:330mV; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:DFN; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Output Voltage:1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1727-1802EMF
  • MCP17271802E/MF
  • MCP17271802EMF