What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1726T-1202E/SN

IC REG LINEAR 1.2V 1A 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC

$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1726T-1202E/SN.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Geoflip

Augswan

DigiKey

CAD Models

Download Microchip MCP1726T-1202E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 0.76
$ 0.76
Stock
90,985
126,394
126,394
Authorized Distributors
6
6
6
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
1 A
1 A
1 A
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2034-02-22
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-02-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC REG LINEAR 3.3V 1A 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
IC REG LINEAR 1.2V 1A 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
MCP1726-ADJE/SN; LDOVoltage Regulator; Adjustable 1A; 0.8 to 5V.4%; 8-Pin SOIC
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj

Descriptions

Descriptions of Microchip MCP1726T-1202E/SN provided by its distributors.

IC REG LINEAR 1.2V 1A 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Ic, volt Regulator, fixed,+1.2V, cmos, sop,8; |Microchip Technology MCP1726T-1202E/SN
LDO Regulator Pos 1.2V 1A Automotive 8-Pin SOIC N T/R
1A CMOS LDO, VOUT=1.2V, EXTENDED TEMP RANGE
MCP1726 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 220mV 4.9mm 1A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1726T-1202ESN
  • MCP1726T1202E/SN
  • MCP1726T1202ESN