What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1711T-50I/OT

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1711T-50I/OT.

Microchip

Datasheet36 pages9 years ago

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-2.59%

Supply Chain

Projected EOL Date2039-05-06
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-05-06
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 250mW 300mA 2.9mm
NCP584 Series 200 mA 1.2 V Fixed Output Tri-Mode CMOS LDO Regulator - SOT-23-5
LDO Regulator Pos 1.5V 0.2A 5-Pin SOT-23 T/R / IC REG LDO 1.5V 0.2A SOT23-5
Texas InstrumentsTLV73330PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV71333PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV73328PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MCP1711T-50I/OT provided by its distributors.

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Voltage Ref 1.4V Fixed 150mA 1 Ch 5V/6V In 430mV@150mA 50mV 0.19%/V SOT-23 SMD 2.9mm × 1.6mm × 1.3mm
IC REG LINEAR 5V 150MA SOT23-5
SOT-23 CAPLESS ULTRA LOW IQ LDO IN 5-SOT-23
MCP1711 Tape & Reel (TR) Surface Mount ROHS3Compliant voltage regulator linear 320mV 2.9mm 1.27muA -40C~85C
600 nA Low Quiescent Current LDO
SOT-23-5 Pre-ordered MCUs ROHS
Professional Power Management (PMIC)
LDO, FIXED, 5V, 0.15A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Drop

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1711T-50I/OT.
  • MCP1711T-50IOT
  • MCP1711T50I/OT
  • MCP1711T50IOT