Microchip MCP1703T-1202E/MB

Microchip LDO Regulator, 1.2V Out, 250mA Max, Single Output, SOT-89, SMD, 3-Pin
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-1202E/MB.

Electro Sonic

Datasheet32 pages15 years ago

Upverter

Microchip

Augswan

Future Electronics

Inventory History

3 month trend:
-72.28%

CAD Models

Download Microchip MCP1703T-1202E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.554
Stock
121,265
154,669
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
1.2 V
1.2 V
Output Voltage
1.2 V
1.2 V
Output Current
250 mA
-
Dropout Voltage
750 mV
750 mV
Power Supply Rejection Ratio (PSRR)
-
35 dB
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCP1703AT-1202E/MB, LDOVOLTAGE REGULATOR,230MA,1.2V 2%,2.7 TO 16VIN,3-PIN SOT-89
MCP1703A Series 3.3 V 250 mA Low Quiescent Current LDO Regulator - SOT-89-3
LDO Regulator Pos 1.5V 0.23A Automotive 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Microchip MCP1703T-1202E/MB provided by its distributors.

Microchip LDO Regulator, 1.2V Out, 250mA Max, Single Output, SOT-89, SMD, 3-Pin
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 650mV 1.6mm 250mA -40C~125C
IC, LDO REG, 250mA, 1.2V, 3-SOT-89; Prim; IC, LDO REG, 250mA, 1.2V, 3-SOT-89; Primary Input Voltage:16V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:750mV; No. of Pins:3; Output Current:250mA; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-1202EMB
  • MCP1703T1202E/MB
  • MCP1703T1202EMB