Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1703AT-2502E/CB

LDO Regulator Pos 2.5V 0.25A 3-Pin SOT-23A T/R
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703AT-2502E/CB.

Upverter

Datasheet30 pages14 years ago

Microchip

Augswan

Inventory History

3 month trend:
-1.01%

CAD Models

Download Microchip MCP1703AT-2502E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.561
Stock
197,550
454,747
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
250 mA
250 mA
Dropout Voltage
750 mV
750 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT
SOT-23
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM1117IMPX-5.0/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 -40 to 125
TC2117 Series 800 mA 2.5 V Fixed Output SMT LDO Regulator - SOT-223

Descriptions

Descriptions of Microchip MCP1703AT-2502E/CB provided by its distributors.

LDO Regulator Pos 2.5V 0.25A 3-Pin SOT-23A T/R
35dB(100Hz) 5μA positive electrode Fixed 250mA 1 2.5V 2.7V 2.5V 16V 1.1V@ 250mA 1%(Typ) 0.1(Typ) SOT-23A-3 SMD mount,glue mount 1.3mm(height)
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 750mV 2.9mm 250mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703AT-2502ECB
  • MCP1703AT2502E/CB
  • MCP1703AT2502ECB