Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1703AT-1802E/CB

Low Iq, High Vin Ldo 3 Sot-23A T/R; |Microchip Technology MCP1703AT-1802E/CB
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703AT-1802E/CB.

Upverter

Datasheet30 pages14 years ago

Microchip

Augswan

Inventory History

3 month trend:
+17.38%

CAD Models

Download Microchip MCP1703AT-1802E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.992
$ 0.543
Stock
576,411
422,401
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
1.8 V
1.8 V
Output Current
250 mA
-
Dropout Voltage
-
650 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT
SOT-23
Number of Pins
3
3

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM1117IMPX-5.0/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 -40 to 125
TC2117 Series 800 mA 2.5 V Fixed Output SMT LDO Regulator - SOT-223

Descriptions

Descriptions of Microchip MCP1703AT-1802E/CB provided by its distributors.

Low Iq, High Vin Ldo 3 Sot-23A T/R; |Microchip Technology MCP1703AT-1802E/CB
35dB(100Hz) 5μA positive electrode Fixed 200mA 1 1.8V 2.7V 1.8V 16V 625mV 1%(Typ) 0.1(Typ) SOT-23A-3 SMD mount 1.3mm(height)
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2.7V 0.95mm 200mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703AT-1802ECB
  • MCP1703AT1802E/CB
  • MCP1703AT1802ECB