Microchip MCP1703-3002E/DB

LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-223 Tube
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703-3002E/DB.

Electro Sonic

Datasheet32 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-1.13%

CAD Models

Download Microchip MCP1703-3002E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.95
$ 0.95
Stock
182,778
222,743
222,743
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
3 V
3 V
3 V
Output Voltage
3 V
3 V
3 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
625 mV
625 mV
625 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3V 0.25A SOT223-3
LDO Regulator Pos 2.8V 0.25A 4-Pin(3+Tab) SOT-223 T/R
MCP1703A Series 250 mA 3.3 V Low Quiescent Current LDO Regulator - SOT-223-3

Descriptions

Descriptions of Microchip MCP1703-3002E/DB provided by its distributors.

LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-223 Tube
Ldo, Fixed, 3V, 0.25A, Sot-223-3; |Microchip Technology MCP1703-3002E/DB
LOW LQ 250MA LDO, VIN 16V MAX, VOUT=3.0V
稳压器, LDO, 固定, 3V, 0.25A, SOT-223-3;
VOLTAGE REGULATORS, LDO, LOW IQ 250MA LDO VIN 16V MAXVOUT 3.0V
Microchip LDOVoltage regulator chip, 3 Voutput, 250mAmaximum output, single output, SOT-223, surface mount, 3+Tabneedle
LDO Regulator 250mA 3.0V 2uA SOT223
RS APAC
SOT-223-3 Pre-ordered MCUs ROHS
IC REG LINEAR 3V 250MA SOT-223-3
LDO, FIXED, 3V, 0.25A, SOT-223-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Dr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703-3002EDB