Microchip MCP1703T-2802E/DB

LDO Regulator Pos 2.8V 0.25A 4-Pin(3+Tab) SOT-223 T/R
$ 1.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-2802E/DB.

Geoflip

Datasheet32 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1703T-2802E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.198
$ 0.64
$ 0.64
Stock
75,926
124,912
124,912
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
2.8 V
-
-
Output Voltage
2.8 V
2.8 V
2.8 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
625 mV
625 mV
625 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1703A Series 250 mA 3.3 V Low Quiescent Current LDO Regulator - SOT-223-3
MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
MCP1703A-1502E/DB, LDOVOLTAGE REGULATOR,230MA,1.5V 2%,2.7 TO 16VIN,3-PIN SOT-223

Descriptions

Descriptions of Microchip MCP1703T-2802E/DB provided by its distributors.

LDO Regulator Pos 2.8V 0.25A 4-Pin(3+Tab) SOT-223 T/R
44dB(100Hz) 5μA positive electrode Fixed 250mA 1 2.8V 2.7V 2.8V 16V 975mV@ 250mA 1%(Typ) 0.1(Typ) SOT-223-3 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
MCP1703 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 625mV 1.7mm 250mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-2802EDB
  • MCP1703T2802E/DB
  • MCP1703T2802EDB