Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1702-3602E/TO

LDO Regulator Pos 3.6V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702-3602E/TO.

Electro Sonic

Datasheet26 pages15 years ago

Upverter

Microchip

Inventory History

3 month trend:
-1.32%

CAD Models

Download Microchip MCP1702-3602E/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyPhilippines, Taiwan
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 2.7V 0.25A Automotive 3-Pin TO-92 Bag / IC REG LDO 2.7V 0.25A TO92-3
LDO Regulator Pos 3.1V 0.25A 3-Pin TO-92 Bag
IC REG LINEAR 4V 250MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
KA78L05 Series 5 V Fixed Output 0.1 A 3-Terminal LDO Regulator - TO-92
onsemiLM317LZX
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of Microchip MCP1702-3602E/TO provided by its distributors.

LDO Regulator Pos 3.6V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag
MCP1702 Bulk Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 525mV 4.191mm 250mA -40C~125C
Ldo, Fixed, 3.6V, 0.25A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:13.2V; No. Of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive; Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip Technology MCP1702-3602E/TO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702-3602ETO