Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1701AT-5002I/MB

MCP1701A Series 250 mA 5 V Fixed Output LDO Voltage Regulator - SOT-89
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1701AT-5002I/MB.

Augswan

Datasheet22 pages19 years ago

Newark

iiiC

Inventory History

3 month trend:
-21.93%

CAD Models

Download Microchip MCP1701AT-5002I/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-22
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 5V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.25A SOT89-3
MCP1702T-5002E/MB, LDOVOLTAGE REGULATOR,250MA,5V +/-2%,2.7TO13.2VIN,3-PIN SOT-89
MCP1703 Series 5 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3

Descriptions

Descriptions of Microchip MCP1701AT-5002I/MB provided by its distributors.

MCP1701A Series 250 mA 5 V Fixed Output LDO Voltage Regulator - SOT-89
Microchip MCP1701AT-5002I/MB; LDO Voltage Regulator; 250mA; 5V +/-2%; 3-Pin SOT-89
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R
LOW IQ 250MA LDO, VIN 10V MAX, VOUT=5.0V SOT-89-3-TR<AZ
LDO Voltage Regulators; MICROCHIP; MCP1701AT-5002I/MB; 5 V; 1; 250 mA; 380 mV
4.5μA Fixed Positive 250mA 1 5V 5V 10V 600mV@200mA 1.6% 0.3%/V SOT-89-3 SMD, Adhesive Mount 1.6mm H
5.00V LDO Positive Voltage Regulator 2% Tol
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PSSO3
MCP1701A Tape & Reel (TR) Surface Mount Short Circuit voltage regulator linear 380mV 1.6mm 250mA 500mW
SOT-89-3 Pre-ordered MCUs ROHS
2 MICRO AMP LOW-DROPOUT POSITIVE VOLTAGE REGULATOR
IC, LDO REG, 250MA, 5.0V, SOT-89;
Low voltage differential Regulator (LDO)
LDO, FIXED, 5V, 0.25A, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1701AT-5002I-MB
  • MCP1701AT-5002IMB
  • MCP1701AT5002I/MB
  • MCP1701AT5002IMB