Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1700-1802E/TO

Pwr Sply Func, Voltage Regulator, Ldo, TO-92, Pd 644MW, Vo 1.8V, Regline +/-0.75%/V
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1700-1802E/TO.

Upverter

Datasheet30 pages9 years ago

Electro Sonic

Microchip

Farnell

Future Electronics

Inventory History

3 month trend:
-6.74%

CAD Models

Download Microchip MCP1700-1802E/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1700 Series 250 mA 3.3 V Low Dropout Positive Voltage Regulator - TO-92-3
Pwr Sply Func, Voltage Regulator, LDO, TO-92, PD 644mW, VO 3V, Regline+/-0.75%/V, VI 6V
IC REG LINEAR 5V 250MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3

Descriptions

Descriptions of Microchip MCP1700-1802E/TO provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, TO-92,PD 644MW, VO 1.8V, REGLINE +/-0.75%/V
44dB(100Hz) 4μA positive electrode Fixed 200mA 1 1.8V 2.3V 1.8V 6V 350mV@ 200mA 1%(Typ) 0.75(Typ) TO-92-3 Through hole mounting 4.71mm*3.62mm*4.62mm
IC, V REG, LDO, 250MA, TO-92-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dro
Ldo, Fixed, 1.8V, 0.2A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.8V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive; Msl:- Rohs Compliant: Yes |Microchip Technology MCP1700-1802E/TO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700-1802ETO