Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1501T-40E/CHY

IC VREF SERIES 0.1% SOT23-6 / Series Voltage Reference IC Fixed 4.096V V ±0.1% 20 mA SOT-23-6

$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1501T-40E/CHY.

Upverter

Technical Drawing3 pages24 years ago

Microchip

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+151%

CAD Models

Download Microchip MCP1501T-40E/CHY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-01-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-01-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6071BAUT41+T
EAR99 MAX6071 Tape & Reel (TR) 2016 voltage reference device 10mA 5.5V 12muVrms 8ppm/C
Analog DevicesMAX6070BAUT41+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 9muVrms 8ppm/C
Analog DevicesMAX6070BAUT30+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 5muVrms 8ppm/C
Analog DevicesMAX6070BAUT33+T
Volt Ref, Series, 3.3V, -40 To 125Deg C; |Maxim Integrated/analog Devices MAX6070BAUT33+T
Analog DevicesMAX6071BAUT30+T
EAR99 MAX6071 Tape & Reel (TR) 2016 voltage reference device 10mA 5.5V 7.8muVrms 8ppm/C
Analog DevicesMAX6071BAUT33+T
EAR99 MAX6071 Tape & Reel (TR) 2016 voltage reference device 10mA 5.5V 9muVrms 8ppm/C

Descriptions

Descriptions of Microchip MCP1501T-40E/CHY provided by its distributors.

IC VREF SERIES 0.1% SOT23-6 / Series Voltage Reference IC Fixed 4.096V V ±0.1% 20 mA SOT-23-6
Voltage Reference Sources; MICROCHIP; MCP1501T-40E/CHY; SOT-23-6; 20 mA; Surface Mount; Series
V-Ref Precision 4.096V 20mA 6-Pin SOT-23 T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1501T-40ECHY
  • MCP1501T40E/CHY
  • MCP1501T40ECHY