Microchip MCP14E4T-E/MF

Ic, dual Mosfet Driver, cmos, llcc, 8Pin, pla; |Microchip Technology MCP14E4T-E/MF
$ 1.534
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E4T-E/MF.

Electro Sonic

Datasheet26 pages18 years ago

Microchip

CAD Models

Download Microchip MCP14E4T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.534
$ 0.896
Stock
127,215
187,591
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
30 ns
30 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2007-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP14E4-E/MF
Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP Tube / IC MOSFET DVR 4.0A DUAL 8DFN
MicrochipMCP14E3-E/MF
Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology MCP14E3-E/MF
MicrochipMCP14E5-E/MF
Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-S (6x5)
RenesasISL6612CRZ
Ic,dual Mosfet Driver,llcc,10Pin,plastic Rohs Compliant: Yes |Renesas ISL6612CRZ
RenesasISL6613IRZ
Half Bridge MOSFET 1.25A 10.8V~13.2V 2A DFN-10(3x3) Gate Drive ICs ROHS
RenesasPX3511ADDG
Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features

Descriptions

Descriptions of Microchip MCP14E4T-E/MF provided by its distributors.

Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology MCP14E4T-E/MF
Ic, dual Mosfet Driver, cmos, llcc, 8Pin, plastic Rohs Compliant: Yes
DUAL INVERTING 4.5 AMP MOSFET DRIVER WITH ENABLE PIN
Power MOSFET Driver Low Side, 4A, 18V, DFN-S-8, RoHS
Microchip SCT
MOSFET DRVR 4A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R
Drivers - MOSFET 45A Dual MOSFET Driver

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E4T-EMF