Microchip MCP121T-475E/TT

Microchip MCP121T-475E/TT, Voltage Supervisor, 4.514 to 4.746 V, 3-PIN SOT-23B
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP121T-475E/TT.

Electro Sonic

Datasheet28 pages21 years ago

Augswan

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.83%

CAD Models

Download Microchip MCP121T-475E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP MCP131T-475E/TT, VOLTAGE SUPERVISOR 4.514 TO 4.746 V, 3-PIN SOT-23B
IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
MCP131 Series 4.38 V 80 ms Surface Mount Micropower Voltage Supervisor SOT-23-3
Analog DevicesADM1813-5ARTZ-RL
Processor Supervisor 4.62V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V

Descriptions

Descriptions of Microchip MCP121T-475E/TT provided by its distributors.

MICROCHIP MCP121T-475E/TT, VOLTAGE SUPERVISOR, 4.514 TO 4.746 V, 3-PIN SOT-23B
MCP121 Series 4.63 V 80 ms Surface Mount Micropower Voltage Supervisor SOT-23-3
Volt Supervisor Supply 4.63V 3-Pin SOT-23B T/R
SUPERVISORY CIRCUIT, SOT-23-3, 121; Threshold Voltage: 4.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins
Number of Inputs Monitored = 1 / Reset Type = Active Low / Reset Delay Time ms = 120 / Output Type = Open Drain / Voltage Threshold V = 4.63 / Supply Current uA = 20 / Supply Voltage Min. V = 1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.4 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP121T-475E-TT
  • MCP121T-475ETT
  • MCP121T475E/TT
  • MCP121T475ETT