Microchip MCP131T-475E/TT

Microchip MCP131T-475E/TT, Voltage Supervisor 4.514 to 4.746 V, 3-PIN SOT-23B
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP131T-475E/TT.

element14 APAC

Datasheet28 pages21 years ago

Electro Sonic

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP131T-475E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-01
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP MCP121T-475E/TT, VOLTAGE SUPERVISOR, 4.514 TO 4.746 V, 3-PIN SOT-23B
IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Microchip MCP121T-450E/TT; Voltage Supervisor 4.271 to 4.49 V; 3-Pin SOT-23B
Analog DevicesADM1811-10ARTZ-RL7
Processor Supervisor 4.35V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Analog DevicesADM1810-10ARTZ-RL7
Processor Supervisor 4.35V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1813-10ARTZ-RL7
Processor Supervisor 4.35V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP131T-475E/TT provided by its distributors.

MICROCHIP MCP131T-475E/TT, VOLTAGE SUPERVISOR 4.514 TO 4.746 V, 3-PIN SOT-23B
Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
1uA Supervisor Open Drain w/Internal Pull Up Active Low
Volt Supervisor Supply 4.63V 3-Pin SOT-23B T/R
IC, SUPERVISOR, 4.63V, LOW, SOT-23B; Threshold Voltage: 4.625V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP131T-475ETT
  • MCP131T475E/TT
  • MCP131T475ETT