Descriptions of Microchip MCP120T-475I/TT provided by its distributors.
Voltage Supervisor, 1V-5.5V Supply, 4.75V Threshold, 350ms Delay, Active-Low, SOT-23-3
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
MICROCHIP - MCP120T-475I/TT - MICROCONTROLLER MCU VOLTAGE SUPERVISOR 45 uA 5.5V SOT23-3
Processor Supervisor 4.625V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, CMOS, PDSO3
60μA 1V 5.5V Microcontroller Monitor Circuit SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm
MCP120 Series 4.75 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3
eached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating
SUPERVISORY CIRCUIT, SMD, 120T-475; Threshold Voltage:4.75V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:3Pins; Dela
SUPERVISORY CIRCUIT, SOT-23-3, 120; Digital IC Case: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 120; IC Gener
Number of Inputs Monitored = 1 / Reset Type = Active Low / Reset Delay Time ms = 350 / Output Type = Open Drain / Voltage Threshold V = 4.63 / Supply Current uA = 45 / Supply Voltage Min. V = 1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.92 / Width mm = 1.3 / Height mm = 0.95
The Microchip Technology Inc. MCP120/130 is a volt-age supervisory device designed to keep a micro controller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltage sand both have open drain outputs. The MCP130 has an internal 5 k\Omega pull up resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.