Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP111T-270E/TT

Microchip MCP111T-270E/TT, Voltage Supervisor 2.564 to 2.696 V, 3-PIN SOT-23B
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP111T-270E/TT.

Farnell

Datasheet26 pages21 years ago

element14 APAC

Microchip

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.30%

CAD Models

Download Microchip MCP111T-270E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.31
Stock
810,978
83,904
Authorized Distributors
6
2
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
-
-
Undervoltage Threshold
2.591 V
-
Overvoltage Threshold
2.67 V
-
Watchdog Timer
No
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-06-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-06-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP MCP112T-270E/TT, VOLTAGE SUPERVISOR 2.564 TO 2.696 V, 3-PIN SOT-23B
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
Texas InstrumentsLM809M3-2.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V
Texas InstrumentsMCP809M3-2.93/NOPB
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3-2.63
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP111T-270E/TT provided by its distributors.

MICROCHIP MCP111T-270E/TT, VOLTAGE SUPERVISOR 2.564 TO 2.696 V, 3-PIN SOT-23B
MCP111 Series 1 to 5.5 V Open Drain Output Micropower Voltage Detector-SOT-23B-3
Voltage Detector, 1V-5.5V Supply; |Microchip Technology MCP111T-270E/TT
VOLTAGE DETECTOR, 1 uA, 5.5V, 3-SOT-23; Threshold Voltage:2.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP111T-270 E/TT
  • MCP111T-270E/TT.
  • MCP111T-270ETT
  • MCP111T270E/TT
  • MCP111T270ETT