Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP111-290E/TO

1.75μA 1V 5.5V TO-92-3 Through hole mounting 3.62mm(width)*4.62mm(height)
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP111-290E/TO.

Newark

Datasheet26 pages21 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.04%

CAD Models

Download Microchip MCP111-290E/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-11
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-06-11
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

1.75μA 1V 5.5V TO-92-3 Through hole mounting 3.62mm(width)*4.62mm(height)
Voltage Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V, 350 ms, 3 Pins, TO-92
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin TO-92 Bag
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V

Descriptions

Descriptions of Microchip MCP111-290E/TO provided by its distributors.

1.75μA 1V 5.5V TO-92-3 Through hole mounting 3.62mm(width)*4.62mm(height)
SUPERVISOR, 1UA, TO-92-3, 111; Threshold Voltage: -; No. of Supervisors / Monitors: -; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: TO-92; No. of Pins: 3Pins; Delay Time: -; Operatin
Supervisor, 1Ua, To-92-3, 111; |Microchip Technology MCP111-290E/TO
PWR SPLY FUNC, VOLTAGE DETECTOR, TO-92,VS 1 TO 5.5V, IS
Volt Supervisor Detect 2.9V 3-Pin TO-92
Voltage Detector, 1V to 5.5V, TO-92-3, RoHS
Microchip SCT
1UA SUPERVISOR PUSH-PULL ACTIVE LOW
IC SUPERVISOR 1 CHANNEL TO92-3
ROHS3Compliant Bulk MCP111 Simple Reset/Power-On Reset supervisor 2.944V 4.9276mm 1.75muA -40C~125C TA
1uA Supervisor Open-Drain Active Low

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP111-290ETO