Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34164P-3G

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34164P-3G.

IHS

Datasheet16 pages4 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-5.51%

CAD Models

Download onsemi MC34164P-3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin TO-92 Bag
Processor Supervisor 2.625V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin TO-92 Bag
PWR SPLY FUNC, VOLTAGE SUPERVISOR, TO-92,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V

Descriptions

Descriptions of onsemi MC34164P-3G provided by its distributors.

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.7V, BIPolar, PBCY3
MC34164 Series 2.71 V Threshold Micropower Undervoltage Sensing Circuit - TO-92
ROHS3Compliant Bulk MC34164 Simple Reset/Power-On Reset supervisor 2.4V 8.89mm 700mW 12mA
VOLTAGE SENSING CIRCUIT, 32 uA, 10V, TO-92-3; Threshold Voltage: 2.71V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: TO-9
Voltage Sensing Circuit, 32 Ua, 10V, To-92-3; Tensión Umbral:2.71V; Núm. De Supervisores/Monitores:1; Tensión De Alimentación Mín.:1V; Tensión De Alimentación Máx.:10V; Tipo De Reset:Activo En Bajo; Modelo De Ic Digital:To-92 |Onsemi MC34164P-3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34164P3G