Microchip MAX24288ETK2T

IEEE 1588 Packet Time Stamper and Clock and 1Gbps Parallel-to-Serial MII Converter
$ 53.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MAX24288ETK2T.

Microchip

Datasheet122 pages4 years ago
Datasheet122 pages7 years ago

Alternate Parts

Price @ 1000
$ 53.87
$ 19.689
Stock
77,873
108,674
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
68
68
Logic Function
-
-
Frequency
-
-
Interface
-
Ethernet
Memory Size
-
-
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
3.465 V

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MAX24288ETK2T provided by its distributors.

IEEE 1588 Packet Time Stamper and Clock and 1Gbps Parallel-to-Serial MII Converter
IC INTERFACE SPECIALIZED 68TQFN
TQFN-68_EP(8x8) Interface - Specialized ROHS
1588 Clock/PTP/1Gbps Par-to-Ser MII Conv

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.