Microchip MAX24288ETK2

IEEE 1588 Packet Timestamper; Clock and 1Gbps Parallel to Serial MII Converter 68-Pin TQFN-EP
$ 19.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MAX24288ETK2.

Microchip

Datasheet122 pages4 years ago
Datasheet122 pages7 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
+10.31%

CAD Models

Download Microchip MAX24288ETK2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.689
$ 53.87
Stock
108,674
77,873
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
-
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
68
68
Data Rate
-
-
Min Supply Voltage
1.14 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MAX24288ETK2 provided by its distributors.

IEEE 1588 Packet Timestamper; Clock and 1Gbps Parallel to Serial MII Converter 68-Pin TQFN-EP
IC INTERFACE SPECIALIZED 68TQFN / Switch Interfacing Interface 68-TQFN-EP (8x8)
1588 Clock/PTP/1Gbps Par-to-Ser MII Conv
IEEE 1588 Clock With Temperature Range from -40C to 85C
IC INTERFACE SPECIALIZED 68TQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.