Microchip M2S010-FGG484I

FPGA SmartFusion2 Family 12084 Cells 65nm Technology 1.2V 484-Pin FPBGA Tray
$ 49.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S010-FGG484I.

Microchip

Datasheet66 pages2 years ago
Datasheet4 pages1 year ago
Datasheet119 pages3 years ago

SHENGYU ELECTRONICS

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip M2S010-FGG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA SmartFusion2 12084 Cells 166MHz 65nm Technology 1.2V 484-Pin FBGA
FPGA SmartFusion2 Family 12084 Cells 166MHz 65nm Technology 2.5V/3.3V 400-Pin FBGA
Lattice SemiconductorLFXP10C-3F388C
FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
Lattice SemiconductorLFXP10E-4FN388C
FPGA LatticeXP Family 10000 Cells 360MHz 130nm Technology 1.2V 388-Pin FBGA Tray
Lattice SemiconductorLCMXO2-7000HC-4FG484I
FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 484-Pin FBGA Tray
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Microchip M2S010-FGG484I provided by its distributors.

FPGA SmartFusion2 Family 12084 Cells 65nm Technology 1.2V 484-Pin FPBGA Tray
Smartfusion2 Soc Fpga, Arm Cortex-M3, 12; |Microchip Technology M2S010-FGG484I
SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs
IC SOC CORTEX-M3 166MHZ 484FBGA / ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 10K Logic Modules 166MHz 484-FPBGA (23x23)
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2S010FGG484I