Microchip M2GL025T-1FG484I

FPGA IGLOO2 27696 Cells 65nm Technology 1.2V 484-Pin FPBGA
$ 88.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2GL025T-1FG484I.

Microchip

Datasheet4 pages1 year ago
Datasheet62 pages2 years ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.70%

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA IGLOO2 27696 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
MicrochipM2GL025-FG484
Igloo2 Low Density Fpga, 27.6Kles 484 Pb; |Microchip Technology M2GL025-FG484
MicrochipM2S025-FGG484
FPGA SmartFusion2 Family 27696 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE3-35EA-7LFN484C
FPGA 420 MHz PBGA484
Lattice SemiconductorLFE2M35E-5FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFXP20E-5FN388C
FPGA LatticeXP Family 20000 Cells 400MHz 130nm Technology 1.2V 388-Pin FBGA Tray

Descriptions

Descriptions of Microchip M2GL025T-1FG484I provided by its distributors.

FPGA IGLOO2 27696 Cells 65nm Technology 1.2V 484-Pin FPBGA
FPGA IGLOO®2 Family 27696 Cells 1.2V 484-Pin FBGA Tray
IGLOO2 M2GL025T 484-BGA IN PRODUCTION (Last Updated: 3weeks ago) field programmable gate array 2.44mm 1.2V 138kB -40C~100C TJ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2GL025T1FG484I