Microchip M2GL005-VFG256I

FPGA IGLOO2 6060 Cells 65nm Technology 1.2V 256-Pin FPBGA
$ 16.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2GL005-VFG256I.

Microchip

Datasheet4 pages5 years ago
Datasheet62 pages2 years ago
Datasheet99 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+3.90%

CAD Models

Download Microchip M2GL005-VFG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.564
$ 16.5
Stock
182,851
228,411
Authorized Distributors
6
6
Case/Package
LFBGA
LFBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip M2GL005-VFG256I provided by its distributors.

FPGA IGLOO2 6060 Cells 65nm Technology 1.2V 256-Pin FPBGA
FPGA IGLOO®2 Family 6060 Cells 1.2V 256-Pin VFBGA Tray
703Kbit 6060 1.14V 2.625V LFBGA-256 SMD mount 17mm(Length)*17mm(width)
FPGA - Field Programmable Gate Array M2GL005-VFG256I
IGLOO2 Low Density FPGA, 6KLEs
FPGA, IGLOO2, 161I/O, FPBGA-256;
Programmable Logic Device (CPLD/FPGA)
Ic's |Microsemi M2GL005-VFG256I
AUDIO SINGLE CHIP RECEIVER, FM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2GL005VFG256I