Microchip M2GL005-VF256I

FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 256-Pin VBGA
$ 16.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2GL005-VF256I.

Microchip

Datasheet4 pages5 years ago
Datasheet62 pages2 years ago
Datasheet99 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+120%

CAD Models

Download Microchip M2GL005-VF256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.5
$ 16.564
Stock
233,466
189,983
Authorized Distributors
6
6
Case/Package
LFBGA
LFBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip M2GL005-VF256I provided by its distributors.

FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 256-Pin VBGA
FPGA IGLOO®2 Family 6060 Cells 1.2V 256-Pin VFBGA Tray
M2GL Series 703 kb RAM 161 I/O IGLOO2 FPGA - VFBGA-256

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2GL005VF256I