Microchip M2GL005-1FGG484I

Igloo2 Low Density Fpga, 6Kles 484 Pbga; |Microchip Technology M2GL005-1FGG484I
$ 22.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2GL005-1FGG484I.

Microchip

Datasheet4 pages5 years ago
Datasheet62 pages2 years ago
Datasheet99 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
MicrochipM2GL005-FG484
FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
FPGA IGLOO®2 Family 6060 Cells 1.2V 400-Pin VFBGA Tray
Lattice SemiconductorLCMXO2-7000HC-4FG484I
FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 484-Pin FBGA Tray
Lattice SemiconductorLCMXO2-4000ZE-1FG484I
Fpga, 4320 Logic Cell, Fpbga-484100Deg C; |Lattice Semiconductor LCMXO2-4000ZE-1FG484I
Lattice SemiconductorLCMXO2-4000ZE-2FG484C
MACHX02 Series 4320 LUTs 279 I/O 1.2 V -2 Speed COM Green" FPGA - fpBGA-484"

Descriptions

Descriptions of Microchip M2GL005-1FGG484I provided by its distributors.

Igloo2 Low Density Fpga, 6Kles 484 Pbga; |Microchip Technology M2GL005-1FGG484I
FPGA IGLOO2 6060 Cells 65nm Technology 1.2V 484-Pin FPBGA
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.