Microchip LR12N3-G

Standard Regulator Pos 1.2V to 88V 0.0005A Automotive 3-Pin TO-92 Bag
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LR12N3-G.

Farnell

Datasheet10 pages13 years ago

Microchip

TME

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+7.08%

CAD Models

Download Microchip LR12N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-27
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Texas InstrumentsLM78L12ACZ/NOPB
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bulk / IC REG LDO 12V 0.1A TO92-3
STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
Texas InstrumentsLM78L15ACZ/NOPB
Texas Instruments Linear Regulator, 15V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
Texas InstrumentsUA78L08ACLP
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25)
LDO Regulator Pos 12V 0.1A 3-Pin TO-92R Bulk

Descriptions

Descriptions of Microchip LR12N3-G provided by its distributors.

Standard Regulator Pos 1.2V to 88V 0.0005A Automotive 3-Pin TO-92 Bag
LR12 Bulk Through Hole Over Temperature voltage regulator linear 98.8mV 5.33mm 100mA 600mW
60dB(120Hz) positive electrode Adjustable 50mA 1 1.2V 13.2V 88V 100V 3% 0.03%/V TO-92 Through hole mounting 5.33mm(height)
LINEAR VOLT REG, 0.1A, 1.2-88V, TO-92-3; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 88V; Input Voltage Min: 13.2V; Input Voltage Max: 100V; Product Range: -; Output Curren
Linear Voltage Regulator, 0.1A, 1.2-88V, To-92-3; Output Type:Adjustable; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:1.2V; Output Voltage Max:88V; Input Voltage Min:13.2V; Input Voltage Max:100V; Msl:- Rohs Compliant: Yes |Microchip Technology LR12N3-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR12N3-G.
  • LR12N3G