Microchip LP0701N3-G

Transistor: P-MOSFET; unipolar; -16.5V; 1W; TO92; -1.25A
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LP0701N3-G.

Microchip

Datasheet14 pages8 years ago

element14 APAC

Electro Sonic

Mouser

Inventory History

3 month trend:
+369%

CAD Models

Download Microchip LP0701N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-06
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Power MOSFET, N-Channel, B-FET, 200 V, 1 A, 1.5 Ω, TO-92L
Trans MOSFET N-CH 450V 0.5A 3-Pin TO-92 Bulk
N-Channel Power MOSFET, QFET®, 500 V, 0.35 A, 5.3 Ω, TO-92L
STMicroelectronicsSTQ2HNK60ZR-AP
N-channel 600 V, 4.4 Ohm, 2 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package
TRANS MOSFET N-CH 500V 0.35A 3PIN TO-92L
STMicroelectronicsSTQ2NK60ZR-AP
N-channel 600 V, 7.2 Ohm, 0.4 A Zener-protected SuperMESH(TM) MOSFET in a TO-92 package

Descriptions

Descriptions of Microchip LP0701N3-G provided by its distributors.

Transistor: P-MOSFET; unipolar; -16.5V; 1W; TO92; -1.25A
Small Signal Field-Effect Transistor, 0.5A I(D), 16.5V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
1W(Tc) 10V 1V@1mA 1individualPChannel 16.5V 1.5Ω@ 300mA,5V 500mA 250pF@15V TO-92 Through hole mounting 5.21mm*4.19mm*5.33mm
MOSFET, P-CH, -0.5A, -16.5V, TO-92-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -500mA; Drain Source Voltage Vds: -16.5V; On Resistance Rds(on): 1.3ohm; Rds(on) Test Voltage Vgs: -5V; Threshold Voltage Vgs:
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 500 / Drain-Source Voltage (Vds) V = 16.5 / ON Resistance (Rds(on)) Ohm = 1.5 / Gate-Source Voltage V = 10 / Fall Time ns = 30 / Rise Time ns = 20 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 30 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bag / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP0701N3G