Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LM2576WU

Buck Converter Adjustable 52kHz 1Ch 37V In 1.23V Ref 40V Out 4V TO-263-5 SMD 4.6mm H
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2576WU.

Microchip

Datasheet22 pages7 years ago

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
+2.29%

CAD Models

Download Microchip LM2576WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.2
$ 1.2
Stock
201,458
249,093
249,093
Authorized Distributors
6
6
6
Case/Package
TO-263-5
TO-263
TO-263
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3 A
7.5 A
7.5 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
8 V
8 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.23 V
1.217 V
1.217 V
Max Output Voltage
37 V
1.243 V
1.243 V
Efficiency
-
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-08-26
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2576S-ADJ/NOPB
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2576SX-ADJ/NOPB
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2596SX-ADJ/NOPB
IC REG BUCK ADJ 3A DDPAK "Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA"

Descriptions

Descriptions of Microchip LM2576WU provided by its distributors.

Buck Converter Adjustable 52kHz 1Ch 37V In 1.23V Ref 40V Out 4V TO-263-5 SMD 4.6mm H
LM2576 Bulk Active Step-Down DC to DC switching regulator 40V 3A 52kHz -40C~125C TJ
Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) TO-263 Tube
LM2576 Series 40 V 52 kHz 3 A Simple Step-Down Buck Regulator - TO-263-5
52kHz Simple 3A Buck Regulator | IC REG BUCK ADJ 3A TO263-5
IC REG BUCK ADJ 3A TO263-5 "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA"
Switching Regulator, 7.5A, 63kHz Switching Freq-Max, PSSO5
DC/DC CONV, BUCK, 52KHZ-TO-263-5; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:40V; No. of Outputs:1Outputs; DC / DC Converter IC Case:TO-263; No. of Pins:5Pins; Output Current:3A; Output Voltage Mi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576-WU