Microchip LM2575-5.0WU

BUCK, 40VIN, 52KHZ, 1A, 5V, 5TO263; Primary Input Voltage: 40V; No. of Outputs: 1;
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2575-5.0WU.

Upverter

Datasheet12 pages17 years ago
Technical Drawing24 pages8 years ago

Microchip

Factory Futures

TME

DigiKey

Inventory History

3 month trend:
+5.73%

CAD Models

Download Microchip LM2575-5.0WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-10
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz

Descriptions

Descriptions of Microchip LM2575-5.0WU provided by its distributors.

BUCK, 40VIN, 52KHZ, 1A, 5V, 5TO263; Primary Input Voltage:40V; No. of Outputs:1;
LM2575 Series 40 V 52 kHz 1 A Simple Step-Down Buck Regulator - TO-263-5
Microchip DCDC Converter, Buck Converter 1.23V 37V Out 40V In 1A Max TO-263
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
LM2575-5.0 Tube Active Step-Down DC to DC switching regulator 5V 9.17mm 1A 52kHz
Conv DC-DC 4V to 40V Step Down Single-Out 5V 1A 6-Pin(5+Tab) TO-263 Tube
Topology = Step-Down / Fixed Output Voltage V = 5 / Output Current A = 1 / Switching Frequency kHz = 52 / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TO-263 / Pins = 5 / Mounting Type = SMD / Packaging = Tube / Length mm = 10.7 / Width mm = 10.6 / Height mm = 4.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.