Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LE9643AQCT

Subscriber Line Interface Circuit (SLIC) 1-Channel Tracker 30mA 36-Pin QFN T/R
$ 4.86
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9643AQCT.

Electro Sonic

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-99.75%

Alternate Parts

Price @ 1000
$ 4.86
$ 4.65
Stock
403,757
295,645
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
36
36
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia, Taiwan, Thailand
Country of FabricationSingapore, United States of America
Country of OriginMalaysia, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LE9643AQCT provided by its distributors.

Subscriber Line Interface Circuit (SLIC) 1-Channel Tracker 30mA 36-Pin QFN T/R
ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 4mm 3.3V
1Ch 100V Mislic, 36Qfn, T&r 36 Vqfn 4X6X; |Microchip Technology LE9643AQCT
Line Drivers, Broadband Gateway, 95V, VQFN-36, RoHS
Microchip SCT
Telecommunication Interface IC
Single Ch 95V Tracking Battery Line Circuit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.