Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LE9641PQCT

Le9641 Series Subscriber Line Interface Circuit Telephone - QFN-48
$ 5.17
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9641PQCT.

Augswan

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+162%

CAD Models

Download Microchip LE9641PQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.17
$ 1.85
Stock
1,018,433
343,494
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
48
48
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia, Thailand
Country of FabricationSingapore, United States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LE9641PQCT provided by its distributors.

Le9641 Series Subscriber Line Interface Circuit Telephone - QFN-48
1Ch 100V Mislic, 48Qfn, T&r 48 Vqfn 7X7X; |Microchip Technology LE9641PQCT
Line Drivers, Broadband Gateway, 100V, VQFN-48, RoHS
Microchip SCT
Telecommunication Interface IC
SLIC 1-CH 58dB 3.3V 48-Pin QFN T/R
IC LED DRV RGLTR PWM 1.2A 10VSON

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.