Microchip LAN9730I-ABZJ-TR

Usb Hsic 2.0 to 10/100 Ethernet Controllers 56 VQFN 8X8X0.9MM T/r Rohs Compliant: Yes
$ 14.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9730I-ABZJ-TR.

Microchip

Datasheet222 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+337%

CAD Models

Download Microchip LAN9730I-ABZJ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.84
$ 5.12
$ 5.12
Stock
181,097
106,297
106,297
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
3.3 V
3.3 V
Number of Pins
56
56
56
Data Rate
-
100 Mbps
100 Mbps
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblySingapore, Taiwan
Country of FabricationTaiwan
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

High Speed USB 2.0 to 10/100 Ethernet Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN9500A-ABZJ
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN9500I-ABZJ
USB 2.0 to 10/100 Ethernet Controller Promiscuous mode | IC USB 2.0-10/100 ETH CRTL 56QFN
NXP SemiconductorsMKL27Z256VFT4
MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
NXP SemiconductorsMKL25Z128VFT4
MCU 32-bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL26Z64VFT4
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip LAN9730I-ABZJ-TR provided by its distributors.

Usb Hsic 2.0 to 10/100 Ethernet Controllers 56 VQFN 8X8X0.9MM T/r Rohs Compliant: Yes
2-Ch, 1.14V, 2.97V, 1.26V, 3.6V, QFN, SMD, Adhesive Mount, 8mm × 8mm × 830μm
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.2V/3.3V 56-Pin VQFN EP T/R
High-Speed Inter-Chip (HSIC) USB 2.0 to 10/100 Ethernet Controller
Usb Hsic 2.0 To 10/100 Ethernet Controll; |Microchip Technology LAN9730I-ABZJ-TR
USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP T/R
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-56, RoHS
Microchip SCT
LAN9730 Tape & Reel (TR) e3 NRZI; BIPH-LEVEL(MANCHESTER) interface controller 3.3V 7mm 60MBps -40C~85C
QFN-56-EP(8x8) Ethernet ICs ROHS
IC USB 2.0-10/100 ETH CRTL 56QFN
IC OPAMP JFET 2 CIRCUIT 8VSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.