Microchip LAN9514-JZX-TR

Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN (9x9)
$ 5.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9514-JZX-TR.

Microchip

Datasheet54 pages10 years ago
Datasheet5 pages24 years ago

Electro Sonic

Upverter

Inventory History

3 month trend:
-5.57%

CAD Models

Download Microchip LAN9514-JZX-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.969
$ 7.498
$ 7.498
Stock
308,285
526,233
526,233
Authorized Distributors
6
6
6
Number of Ports
-
5
5
Case/Package
QFN
QFN
QFN
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
64
64
64
Data Rate
-
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-06-25
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipUSB2517I-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipLAN9512-JZX
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray / IC USB 2.0 ETHER CTRLR 64QFN
MicrochipUSB2517-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP

Descriptions

Descriptions of Microchip LAN9514-JZX-TR provided by its distributors.

Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN (9x9)
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN T/R - Tape and Reel
LAN9514 Tape & Reel (TR) 8542.31.00.01 2002 interface controller 1.8V 3.3V 0.5mm 288mA 0C~70C
USB 2.0 Hub Ethernet Controller, 3 V to 3.6 V, 64 Pins, QFN-EP
Ethernet Bridges, 3.3V, -40 to 85°C, QFN-64, RoHS
Microchip SCT
USB Interface Integrated Circuits; MICROCHIP; LAN9514-JZX-TR; Ethernet, USB; 1 mm; 3 V - 3.6 V; 64
USB 2.0 Hub and 10/100 Ethernet Controller
1.8V 3.6V QFN SMD 9mm × 9mm × 830μm
LAN Controller, 1 Channel(s), 60MBps, CMOS, PQCC64
Power Over Ethernet (POE) Controller
USB-ETHERNET CONTROLLER, 0 TO 70DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.