Microchip LAN9500I-ABZJ-TR

Hi-Speed USB 2.0 to 10/100 Ethernet Ctrl, 56 VQFN 8x8x0.9mm T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9500I-ABZJ-TR.

Microchip

Datasheet213 pages5 years ago
Datasheet5 pages24 years ago

Augswan

Inventory History

3 month trend:
-9.97%

CAD Models

Download Microchip LAN9500I-ABZJ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.18
$ 8.18
Stock
91,860
136,584
136,584
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
56
56
56
Data Rate
-
100 Mbps
100 Mbps
Number of Transceivers
-
1
1
Number of Ports
-
2
2
Min Supply Voltage
3 V
0 V
0 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2025-10-25
Country of AssemblySingapore, Taiwan
Country of FabricationN/A
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LAN9500I-ABZJ-TR provided by its distributors.

Hi-Speed USB 2.0 to 10/100 Ethernet Ctrl, 56 VQFN 8x8x0.9mm T/R
USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP T/R
IC USB 2.0-10/100 ETH CRTL 56QFN "Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8)"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.