Microchip LAN9354I/ML

IC ETHERNET SWITCH 3PORT 56QFN Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8)
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9354I/ML.

Newark

Datasheet487 pages11 years ago

Microchip

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip LAN9354I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.8
$ 5.53
$ 5.53
Stock
89,952
1,271,749
1,271,749
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
56
56
56
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-07-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN9354/ML
IC ETHERNET SWITCH 3PORT 56QFN Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8)
MicrochipLAN9353I/ML
IC ETHERNET SWITCH 3PORT 64QFN Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 64-QFN (9x9)
MicrochipLAN9353/ML
IC ETHERNET SWITCH 3PORT 64QFN Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 64-QFN (9x9)
NXP SemiconductorsJN5148/001,515
IC RF TXRX+MCU 802.15.4 56VFQFN / IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN
NXP SemiconductorsMC9S08GT16ACFDE
MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 48-Pin QFN EP Tray / IC MCU 8BIT 16KB FLASH 48QFN
NXP SemiconductorsMC9S08GT8ACFDE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 48 Pins, QFN

Descriptions

Descriptions of Microchip LAN9354I/ML provided by its distributors.

IC ETHERNET SWITCH 3PORT 56QFN Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8)
3-Port 10/100 Managed Ethernet Switch with Single RMII
Ethernet Switch 3-Port 100Mbps 56-Pin VQFN EP Tray
LAN9354 Tray 8542.39.00.01 2009 interface controller 1.8V~3.3V 8mm 100Mbps -40C~85C
Ethernet Switches, 100Mbps, 3.3V, VQFN-56, RoHS
Microchip SCT
Ethernet ICs 3Port 10/100 Managed Ethernet Switch
IC ETHERNET SWITCH 3PORT 56QFN
ETHERNET SWITCH, 100MBPS, -40 TO 85DEG C;
3 1.8V 3.3V 10Mbps 100Mbps QFN SMD
IC SUPERVISOR 1 CHANNEL SOT23-5
Microchip LAN9354I/ML イーサネットコントローラ
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9354IML