Microchip LAN9353/ML

3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9353/ML.

Upverter

Datasheet523 pages11 years ago

Microchip

Inventory History

3 month trend:
-42.29%

CAD Models

Download Microchip LAN9353/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.89
$ 6.2
$ 6.2
Stock
96,542
116,133
116,133
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Data Rate
200 Mbps
200 Mbps
200 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-07-15
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipLAN9353I/ML
3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

Descriptions

Descriptions of Microchip LAN9353/ML provided by its distributors.

3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
3-Port 10/100 Managed Ethernet Switch Wi; |Microchip Technology LAN9353/ML
Ethernet Switch 3-Port 200Mbps 64-Pin QFN Tray
Ethernet Switches, 100Mbps, 3.3V, QFN-64, RoHS
Microchip SCT
Ethernet Switch 3-Port 10/100 QFN-64
RS APAC
3 1.8V 3.3V 10Mbps,100Mbps QFN SMD mount 9mm*9mm*880μm
IC ETHERNET SWITCH 3PORT 64QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9353-ML
  • LAN9353ML