Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN9313-NZW-TR

10/100 3-Port Managed Ethernet Switches 128 Tqfp 14X14X1Mm T/r Rohs Compliant: Yes
$ 9.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9313-NZW-TR.

Microchip

Datasheet269 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.67%

CAD Models

Download Microchip LAN9313-NZW-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.99
$ 10.96
Stock
67,792
64,168
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Data Rate
-
100 Mbps
Number of Transceivers
-
1
Number of Ports
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2039-09-04
Country of AssemblyPhilippines
Country of FabricationSingapore
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip LAN9313-NZW-TR provided by its distributors.

10/100 3-Port Managed Ethernet Switches 128 Tqfp 14X14X1Mm T/r Rohs Compliant: Yes
Two Port 10/100 Ethernet Switch with 32-Bit Non-PCI CPU Interface
Ethernet Switches, 100Mbps, 3.3V, TQFP-128, RoHS
Microchip SCT
IC ETHER SW 3PORT 16BIT 128TQFP Ethernet Switch 10/100 Base-FX/T/TX PHY Parallel Interface 128-XVTQFP (14x14)
XVTQFP-128 Pre-ordered MCUs ROHS
IC ETHER SW 3PORT 16BIT 128TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.