Microchip LAN9313-NU

Ethernet Controller, 100 Mbps, IEEE 802.3, 3 V, 3.6 V, TQFP, 128 RoHS Compliant: Yes
$ 10.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9313-NU.

Microchip

Datasheet269 pages10 years ago

Electro Sonic

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Microchip LAN9313-NU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-04
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipLAN9217-MT
LAN9217: 3.3 V 40 mA 16-bit High-Performance Single-Chip 10/100 Ethernet-QFP-100
MicrochipLAN9313I-NZW
Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-XVTQFP (14x14)
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
MicrochipTMC2072-MT
Peripheral Mode Circlink Controller 100; |Microchip Technology TMC2072-MT
Texas InstrumentsTSB42AA9APZT
StorageLynx Link-Layer Controller for ATA/ATAPI Storage Product 100-Pin TQFP Tray
Texas InstrumentsTSB42AA9APZTR
StorageLynx, Rev. A - High Performance 1394a 3.3V Link-Layer Controller for 1394 Mass Storage Apps 100-TQFP 0 to 70

Descriptions

Descriptions of Microchip LAN9313-NU provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3, 3 V, 3.6 V, TQFP, 128 RoHS Compliant: Yes
Two Port 10/100 Ethernet Switch with 32-Bit Non-PCI CPU Interface
CONTROLLER, ENET, 10/100, 3PORT, 128VTQF; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: TQFP; No. of Pins: 128Pins; Operating Temperature Min: 0°C; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9313NU