Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN9253-V/R4X

2/3-PORT ETHERCAT SLAVE CTLR Ethernet Controller 10/100 Base-T/TX Bus Interface 64-QFN (9x9)
$ 10.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9253-V/R4X.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-71.76%

CAD Models

Download Microchip LAN9253-V/R4X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.15
$ 8.938
$ 8.938
Stock
114,389
150,891
150,891
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
QFN
QFN
QFN
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
64
64
64
Data Rate
-
100 Mbps
100 Mbps
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-09-28
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2020-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip LAN9253-V/R4X provided by its distributors.

2/3-PORT ETHERCAT SLAVE CTLR Ethernet Controller 10/100 Base-T/TX Bus Interface 64-QFN (9x9)
EtherCAT Slave Controller 10Mbps/100Mbps Serial I2C/Serial SPI 1.8V/2.5V/3.3V 64-Pin QFN Tray
2/3-Port EtherCAT Slave Controller with Integrated Ethernet PHYs
2/3-Port Ethercat Slave Controller With; |Microchip Technology LAN9253-V/R4X
1.14V,3V 1.26V,3.6V 100Mbps QFN SMD mount
QFN-64 Interface - Specialized ROHS
IC REG LIN POS ADJ 800MA 12WSON

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9253V/R4X
  • LAN9253VR4X