Microchip LAN9252V/ML

Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-Pin QFN Tray - Trays
$ 9.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9252V/ML.

Electro Sonic

Datasheet0 pages0 years ago

Microchip

Master Electronics

Inventory History

3 month trend:
-13.98%

CAD Models

Download Microchip LAN9252V/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.707
$ 8.36
$ 8.36
Stock
115,148
545,231
545,231
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
QFN
QFN
QFN
Max Operating Temperature
105 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
64
64
64
Data Rate
100 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
1.14 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-04-10
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA328P-MU
Microchip ATmega328PSeries microcontroller, AVRkernel, 32needle, VQFNencapsulation
MicrochipUSB2514B-AEZC
USB251xB Series 3.6 V Surface Mount USB 2.0 Hi-Speed Hub Controller - QFN-36
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip LAN9252V/ML provided by its distributors.

Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-Pin QFN Tray - Trays
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray
2/3-Port EtherCAT Slave Controller with Integrated Ethernet PHYs
2-Ch 1.8V 3.3V 10Mbps 100Mbps QFN-64 SMD, 9mm × 9mm × 880μm
10/100 Ethercat Slave Controller 64 Qfn; |Microchip Technology LAN9252V/ML
LAN9252 Tray S-XQCC-N64 SPI interface controller 1.8V~3.3V 1mm -40C~105C
SPI QFN-64-EP(9x9) Interface - Specialized ROHS
Ethernet Network Integrated Circuits; MICROCHIP; LAN9252V/ML; 1.14 V - 3.6 V; 100 Mbps; SPI; 1.2 mm
LAN Controller, 4 Channel(s), 12.5MBps, CMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9252-V/ML
  • LAN9252VML