Microchip LAN9215-MZP

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin LF-BGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9215-MZP.

SHENGYU ELECTRONICS

Datasheet135 pages9 years ago

Arrow Electronics

CAD Models

Download Microchip LAN9215-MZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.6
$ 13.6
Stock
124,274
146,039
146,039
Authorized Distributors
0
6
6
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
100
100
100
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
0 V
2.97 V
2.97 V
Max Supply Voltage
3.3 V
3.63 V
3.63 V

Related Parts

MicrochipLAN9217-MT
LAN9217: 3.3 V 40 mA 16-bit High-Performance Single-Chip 10/100 Ethernet-QFP-100
MicrochipLAN9313-NU
Ethernet Controller, 100 Mbps, IEEE 802.3, 3 V, 3.6 V, TQFP, 128 RoHS Compliant: Yes
MicrochipLAN9313-NZW
LAN9313 Series 3.3 V Three Ports 10/100 Managed Ethernet Switch - TQFP-128
Texas InstrumentsTSB12LV01BPZT
High-Speed Serial-Bus Link-Layer Controller Serial Interface 3.3V/5V 100-Pin TQFP Tray
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
Texas InstrumentsTSB42AC3PZT
High performance IEEE 1394-1995 link layer for industrial and bridge applications 100-TQFP 0 to 70

Descriptions

Descriptions of Microchip LAN9215-MZP provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin LF-BGA
10Based-T Ethernet Controller / 100 Lfbga 10X10X1.6Mm Tray Rohs Compliant: Yes
16-bit Non-PCI 10/100 Ethernet Controller with HP Auto-MDIX
TQFP-100 Interface - Specialized ROHS
IC CONTROLLER ETHERNET 100LFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9215MZP