Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN91C100FD-SS

LAN91C100 Tray 2008 IEEE 802.3 10/100Base-T/TX PHY interface controller 5.5V 0.5mm 40mA 100Mbps

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C100FD-SS.

LCSC

Datasheet77 pages17 years ago

Mouser

CAD Models

Download Microchip LAN91C100FD-SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ATMEL AT91SAM9XE512-QU32 Bit Microcontroller, ARM9, 180 MHz, 512 KB, 32 KB, 208 Pins, QFP
Texas InstrumentsPCI2050BPPM
IC INTERFACE SPECIALIZED 208QFP / PCI-to-PCI Bridge Interface 208-QFP (28x28)
Microcontroller 32-Bit ARM926EJ-S RISC 128KB Flash 1.8V/2.5V/3.3V 208-Pin PQFP
Microcontroller 32-Bit ARM926EJ-S RISC 256KB Flash 1.8V/2.5V/3.3V 208-Pin PQFP
NXP SemiconductorsMCF5307AI66B
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 66MHz 5V 208-Pin FQFP Tray
NXP SemiconductorsMCF5307AI90B
Coldfire V3 MCF530x Microcontroller IC 32-Bit 90MHzROMless 208-FQFP (28x28)

Descriptions

Descriptions of Microchip LAN91C100FD-SS provided by its distributors.

LAN91C100 Tray 2008 IEEE 802.3 10/100Base-T/TX PHY interface controller 5.5V 0.5mm 40mA 100Mbps
Ethernet CTLR Single Chip 10Mbps/100Mbps 5V 208-Pin PQFP
FEAST Fast Ethernet Controller with Full Duplex Capability
MICROCHIP LAN91C100FD-SSETHERNET CONTROLLER, 100MBPS, QFP-208
IC CTRLR FEAST FAST ETHERNET / Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY Interface 208-QFP (28x28)
Ethernet Controllers Non-PCI 10/100 Ethernet MAC
ETHERNET CONTROLLER, 100MBPS, QFP-208; Device Type:Fast Ethernet Controller; Supported Standards:IEEE 802.3, IEEE 802.3u; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:QFP; No. of Pins:208Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN91C100-FD-SS