Microchip LAN7801T-I/9JX

Usb3.1 Gen1 To Rgmii Ethernet Bridge, In; |Microchip Technology LAN7801T-I/9JX
$ 8.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7801T-I/9JX.

Electro Sonic

Datasheet244 pages4 years ago

Upverter

Microchip

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.04%

CAD Models

Download Microchip LAN7801T-I/9JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.051
$ 7.978
$ 7.978
Stock
130,620
120,264
120,264
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-03-30
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-03-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LAN7801T-I/9JX provided by its distributors.

Usb3.1 Gen1 To Rgmii Ethernet Bridge, In; |Microchip Technology LAN7801T-I/9JX
USB Interface Controller Chip Serial Interface Automotive 64-Pin VQFN EP T/R
IC USB 3.1 TO ETHER CNTRL 64SQFN / USB Bridge, USB to Ethernet USB 3.1 Ethernet Interface 64-SQFN (9x9)
LAN7801 Tape & Reel (TR) S-PQCC-N64 2017 interface controller 1.8V~3.3V 9mm 625MBps -40C~85C
Ethernet ICs USB3.1 Gen1 to RGMII Ethernet Bridge, Industrial temp.
Ethernet Bridges, 3.3V, -40 to 105°C, VQFN-64, RoHS
Microchip SCT
4-Ch 1.8V 3.3V 10Mbps/100Mbps/1Gbps, QFN, SMD, Adhesive Mount
LAN Controller, 4 Channel(s), 625MBps, CMOS, PQCC64
IC REG LINEAR POS ADJ 4A 20VQFN
IC USB INTFC CNTRLR 64-VQFN EP
Microchip LAN7801T-I/9JX USB控制器芯片
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7801T-I 9JX
  • LAN7801T-I-9JX
  • LAN7801T-I9JX