Microchip LAN7801-I/9JX

USB Interface Controller Chip USB Interface 1.8V/3.3V Automotive AEC-Q100 64-Pin VQFN EP Tray
$ 7.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7801-I/9JX.

Augswan

Datasheet244 pages7 years ago

Upverter

Microchip

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+28.34%

CAD Models

Download Microchip LAN7801-I/9JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.978
$ 8.051
$ 8.051
Stock
122,685
135,194
135,194
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-03-30
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-03-30
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip LAN7801-I/9JX provided by its distributors.

USB Interface Controller Chip USB Interface 1.8V/3.3V Automotive AEC-Q100 64-Pin VQFN EP Tray
Usb3.1 Gen1 To Rgmii Ethernet Bridge, In; |Microchip Technology LAN7801-I/9JX
Ethernet Bridges, 3.3V, -40 to 105°C, VQFN-64, RoHS
Microchip SCT
LAN7801 Tray S-PQCC-N64 2017 interface controller 1.8V~3.3V 9mm 625MBps -40C~85C
Ethernet Network Integrated Circuits; MICROCHIP; LAN7801-I/9JX; 1.1 V - 3.63 V; 1 Gbps; Ethernet, USB; 1 mm
4-Ch 1.8V 3.3V 10Mbps 100Mbps 1Gbps QFN SMD
IC USB 3.1 TO ETHER CNTRL 64SQFN
Microchip LAN7801-I/9JX USBインターフェイスIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7801-I 9JX
  • LAN7801-I-9JX
  • LAN7801-I9JX
  • LAN7801I/9JX
  • LAN7801I9JX