Microchip LAN7801/9JX

USB Interface Controller Chip Serial Interface Automotive 64-Pin VQFN EP Tray
$ 6.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7801/9JX.

Augswan

Datasheet244 pages7 years ago

Upverter

Microchip

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+12.77%

CAD Models

Download Microchip LAN7801/9JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.433
$ 8.051
$ 8.051
Stock
258,500
127,510
127,510
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
64
64
64
Data Rate
-
1 Gbps
1 Gbps
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-03-30
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-03-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LAN7801/9JX provided by its distributors.

USB Interface Controller Chip Serial Interface Automotive 64-Pin VQFN EP Tray
SuperSpeed USB 3.1 Ethernet Controller, 2.97 V to 3.63 V, 64 Pins, SQFN-EP
IC USB 3.1 TO ETHER CNTRL 64SQFN / USB Bridge, USB to Ethernet USB 3.1 Ethernet Interface 64-VQFN (9x9)
LAN7801 Tray S-PQCC-N64 2017 interface controller 1.8V~3.3V 9mm 625MBps 0C~70C
Ethernet Bridges, 3.3V, -40 to 105°C, VQFN-64, RoHS
Microchip SCT
4 1.8V 3.3V 10Mbps,100Mbps,1Gbps QFN SMD mount
Ethernet Network Integrated Circuits; MICROCHIP; LAN7801/9JX; 1.1 V - 3.63 V; Ethernet, USB; 1 mm
QFN-64-EP(9x9) Ethernet ICs ROHS
SENSOR DIGITAL -55C-125C SOT23-5
USB3.1 GEN1 TO RGMII ETHERNET BRIDGE
Avnet Japan

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.