Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN7800T-I/Y9X

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.8V/3.3V Automotive 48-Pin VQFN EP T/R
$ 26.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7800T-I/Y9X.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Augswan

Inventory History

3 month trend:
-84.18%

CAD Models

Download Microchip LAN7800T-I/Y9X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.34
$ 8.738
$ 8.738
Stock
167,913
218,957
218,957
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
48
48
48
Data Rate
-
-
-
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-10-28
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-10-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip LAN7800T-I/Y9X provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.8V/3.3V Automotive 48-Pin VQFN EP T/R
Usb3.1 Gen1 To 10/100/1000 Ethernet Brid; |Microchip Technology LAN7800T-I/Y9X
IC ETHERNET CONTROLLER 48SQFN / Ethernet Controller 10/100/1000 Base-TX PHY Interface 48-SQFN (7x7)
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-48, RoHS
Microchip SCT
LAN7800 Tape & Reel (TR) S-XQCC-N48 2004 interface controller 1.2V 2.5V 3.3V 7mm 1mA~4mA 480MBps
QFN-48-EP(6x6) Interface - Specialized ROHS
3.3V 1Gbps QFN-48-EP , 7mm*7mm*880¦Ìm
Microchip LAN7800T-I/Y9X USB控制器芯片
RS APAC
USB Bus Controller, CMOS, PQCC48

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7800T-IY9X