Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ9896CTXI-TR

Ethernet Switch 6-Port Gigabit with GMII/RGMII/MII/RMII Interface 128-Pin TQFP-EP T/R
$ 12.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9896CTXI-TR.

Microchip

Datasheet200 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+18.43%

CAD Models

Download Microchip KSZ9896CTXI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.698
$ 12.761
$ 12.761
Stock
497,370
172,063
172,063
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-04-03
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-04-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip KSZ9896CTXI-TR provided by its distributors.

Ethernet Switch 6-Port Gigabit with GMII/RGMII/MII/RMII Interface 128-Pin TQFP-EP T/R
KSZ9896 Tape & Reel (TR) S-PQFP-G128 I2C SPI interface controller 1.8V 2.5V 3.3V 14mm -40C~85C
KSZ9896C Series 3.3 V 6-Port Gigabit Ethernet Switch - TQFP-128EP
IC ETHERNET SWITCH 6PORT 128TQFP "Ethernet Switch IEEE 802.3 I2C, SPI Interface 128-TQFP-EP (14x14)"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.