Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ9131RNXC

Gigabit Ethernet Transceiver with RGMII Support 1-Channel 10/100/1000Mbps 48-Pin VQFN
$ 2.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9131RNXC.

Microchip

Datasheet154 pages5 years ago
Datasheet146 pages5 years ago

Future Electronics

Microchip SCT

Inventory History

3 month trend:
-8.83%

CAD Models

Download Microchip KSZ9131RNXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.212
$ 2.89
$ 2.89
Stock
204,658
598,620
598,620
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-10-15
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip KSZ9131RNXC provided by its distributors.

Gigabit Ethernet Transceiver with RGMII Support 1-Channel 10/100/1000Mbps 48-Pin VQFN
IC TXRX FULL/HALF 4/4 48QFN "4/4 Transceiver Full, Half Gigabit Ethernet 48-QFN (7x7)"
1 1.14V,1.71V,2.375V,3.135V 1.32V,1.98V,2.75V,3.63V 10Mbps,100Mbps,1Gbps QFN-48,VQFN-48 SMD mount 7mm(Length)*7mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.