Microchip KSZ8993

1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8993.

Newark

Datasheet86 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip KSZ8993 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipKSZ8993I
Integrated 3-Port 10/100 Mbps 1.8 / 3.3 V Managed Switch with PHYs - PQFP-128
MicrochipKSZ8993ML
1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
MicrochipKSZ8993M
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 10/100 3PORT 128QFP

Descriptions

Descriptions of Microchip KSZ8993 provided by its distributors.

1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray
3 Port 10/100 Switch w/Tranceivers & Frame Buffers
Ethernet Switch 3-Port 10Mbps/100Mbps
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8993; 1.71 V - 1.89 V; 100 Mbps; 2-Wire, Ethernet, I2C, SPI; 3.4 mm
IC 10/100 INTEG SWITCH 128PQFP
IC, TXRX, SW, 3 PORT, 128PQFPA; Data Rate: -; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 2.35V; Supply Voltage Max: 2.75V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Interface Type: MII, SNI; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); No. of Ports: 3Ports; Operating Temperature Range: 0°C to +70°C; Supply Current: 300mA; Supply Voltage Range: 2.35V to 2.75V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.